Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 10 mA Trip
- RS Stock No.:
- 282-2963
- Mfr. Part No.:
- MX9R1110
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$127.62
(exc. GST)
$140.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.62 |
*price indicative
- RS Stock No.:
- 282-2963
- Mfr. Part No.:
- MX9R1110
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | MAX9 | |
| Series | MX9R | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Depth | 73mm | |
| Height | 93mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS, AS/NZS 61009.1, EN/IEC 61009-1, IEC 61009-2-2 | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range MAX9 | ||
Series MX9R | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Depth 73mm | ||
Height 93mm | ||
Width 18mm | ||
Standards/Approvals RoHS, AS/NZS 61009.1, EN/IEC 61009-1, IEC 61009-2-2 | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 10A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 10mA. The earth leakage protection time delay is instantaneous.
Mercury free
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
