Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 10 mA Trip

Subtotal (1 unit)*

$270.16

(exc. GST)

$297.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.16

*price indicative

RS Stock No.:
212-138
Distrelec Article No.:
302-17-089
Mfr. Part No.:
R9D03616
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

R9D03616

Range

Resi9

Trip Sensitivity

10mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel Terminal

Width

36mm

Depth

75mm

Height

85mm

Standards/Approvals

BS EN 61009-1, EN/IEC 61009-1, VDE

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6kA

Application

Distribution

COO (Country of Origin):
ES
The Schneider Electric Residual Current Breaker with overcurrent protection is designed for AC networks. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according BS EN 61009-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This product is compliant with EN/IEC 61009-1 standard.

DIN rail mountable

20000 cycles of mechanical durability

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy