Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 1-Pole, 10 mA Trip

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
282-2967
Mfr. Part No.:
MX9R1132
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Current Rating

32 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

MX9R

Range

MAX9

Number of Poles

1

Trip Sensitivity

10mA

Tripping Characteristics

Type A

Rated AC Voltage

240 V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

Type A

Height

93mm

Width

18 mm

Depth

73mm

Standards/Approvals

AS/NZS 61009.1, RoHS, IEC 61009-2-2, EN/IEC 61009-1

Breaking Capacity

6000A

COO (Country of Origin):
CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 32A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 10mA. The earth leakage protection time delay is instantaneous.

Mercury free

RCM quality labels

Toxic heavy metal free

Green Premium product

IP20 degree of protection

Compliant with EU RoHS Directive

Related links