Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 10 mA Trip
- RS Stock No.:
- 282-2964
- Mfr. Part No.:
- MX9R1116
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$134.00
(exc. GST)
$147.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $134.00 |
*price indicative
- RS Stock No.:
- 282-2964
- Mfr. Part No.:
- MX9R1116
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | MAX9 | |
| Number of Poles | 1 | |
| Series | MX9R | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Height | 93mm | |
| Depth | 73mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS, IEC 61009-2-2, EN/IEC 61009-1, AS/NZS 61009.1 | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range MAX9 | ||
Number of Poles 1 | ||
Series MX9R | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Height 93mm | ||
Depth 73mm | ||
Width 18mm | ||
Standards/Approvals RoHS, IEC 61009-2-2, EN/IEC 61009-1, AS/NZS 61009.1 | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 16A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 10mA. The earth leakage protection time delay is instantaneous.
Mercury free
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
