Hager Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 251-2020
- Mfr. Part No.:
- ADC810F
- Brand:
- Hager
Subtotal (1 unit)*
$574.96
(exc. GST)
$632.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $574.96 |
*price indicative
- RS Stock No.:
- 251-2020
- Mfr. Part No.:
- ADC810F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | ADC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 0μm | |
| Height | 0μm | |
| Depth | 68mm | |
| Reset Actuator Type | Lever | |
| Standards/Approvals | EN 61009-1 | |
| Breaking Capacity | 4.5kA | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series ADC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 0μm | ||
Height 0μm | ||
Depth 68mm | ||
Reset Actuator Type Lever | ||
Standards/Approvals EN 61009-1 | ||
Breaking Capacity 4.5kA | ||
- COO (Country of Origin):
- PL
The Hager RCBO has left neutral position and 1P+N pole, C curve with 4.5 kA rated short circuit breaking capacity, 10 A rated current and 30 mA rated residual operating current, AC class.
Rated operational voltage 240 V
Frequency 50 Hz
Tightening torque 10Nm
IP20 Protection index
Operating temperature -25 to 40 °C
With screw type of connection
Related links
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
