RS Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

$91.39

(exc. GST)

$100.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
230-6642
Mfr. Part No.:
A9D32616
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Number of Poles

1

Range

Acti9

Series

iDPN Vigi

Trip Sensitivity

30mA

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Height

85mm

Width

36mm

Depth

73mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Application

Distribution

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

COO (Country of Origin):
ES
The Schneider Electric Acti9 iDPN Vigi range of RCBO circuit breakers provides maximum protection and continuity of service while minimizing service intervention time.

Circuit tripping in the event of direct contact

Circuit tripping in the event of indirect contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy