Legrand Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

$82.81

(exc. GST)

$91.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.81

*price indicative

RS Stock No.:
338-567
Mfr. Part No.:
418893
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Range

RCBO DX3

Number of Poles

1

Series

RCBO DX3

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Electromagnetic

Width

17.8mm

Height

104.5mm

Depth

77.7mm

Application

Overloads, Isolation of Electrical Circuit, Control, Protection From Insulation Faults, Protection Against Short-Circuit

Reset Actuator Type

Handle

Breaking Capacity

6kA

Standards/Approvals

AS/NZS 61009.1, IEC 61009-1

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy