ABB RCBO, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type A, DS301C Range, 2CSR255163R Range
- RS Stock No.:
- 707-312
- Mfr. Part No.:
- 2CSR255163R1165
- Brand:
- ABB
Subtotal (1 unit)*
$293.03
(exc. GST)
$322.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.03 |
*price indicative
- RS Stock No.:
- 707-312
- Mfr. Part No.:
- 2CSR255163R1165
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | RCBO | |
| Current Rating | 16A | |
| Range | DS301C | |
| Series | 2CSR255163R | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 68mm | |
| Width | 17.6mm | |
| Height | 92mm | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Electromagnetic | |
| Standards/Approvals | IEC | |
| Application | Overcurrent Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type RCBO | ||
Current Rating 16A | ||
Range DS301C | ||
Series 2CSR255163R | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 68mm | ||
Width 17.6mm | ||
Height 92mm | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Electromagnetic | ||
Standards/Approvals IEC | ||
Application Overcurrent Protection | ||
- COO (Country of Origin):
- IT
The ABB Residual Current Circuit Breaker with Overcurrent Protection is designed to safeguard single-phase circuits against overload and short-circuit currents. It provides comprehensive protection by detecting sinusoidal alternating and direct pulsating earth fault currents, ensuring the safety of both the circuit and the end user. This device also offers protection against indirect contacts and additional safety against direct contacts, making it a reliable choice for electrical installations.
Protects against overload and short-circuit currents
Detects earth fault currents including sinusoidal alternating and direct pulsating types
Offers protection against both indirect and direct electrical contacts
Related links
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- RS PRO RCBO 1-Pole Type B RCBO Range
- RS PRO RCBO 1-Pole Type C RCBO Range
- Hager RCBO 4-Pole Type A ADX Range