ABB RCBO, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type A, DS301C Range, 2CSR255163R Range

Subtotal (1 unit)*

$291.74

(exc. GST)

$320.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$291.74

*price indicative

RS Stock No.:
707-311
Mfr. Part No.:
2CSR255163R1164
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

RCBO

Current Rating

16A

Series

2CSR255163R

Range

DS301C

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

240V

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

68mm

Height

92mm

Width

17.6mm

Application

Overcurrent Protection

Standards/Approvals

IEC

Breaking Capacity

6kA

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT
The ABB Residual Current Circuit Breaker with Overcurrent Protection is designed to safeguard single-phase circuits against overload and short-circuit currents. It provides comprehensive protection by detecting sinusoidal alternating and direct pulsating earth fault currents, ensuring the safety of both the circuit and the end user. This device also offers protection against indirect contacts and additional safety against direct contacts, making it a reliable choice for electrical installations.

Protects against overload and short-circuit currents

Detects earth fault currents including sinusoidal alternating and direct pulsating types

Offers protection against both indirect and direct electrical contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy