Amphenol Industrial Black Straight Cable RCA Plug, Gold, 10A
- RS Stock No.:
- 190-2358
- Mfr. Part No.:
- ACPR-BLK
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $20.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$410.40
(exc. GST)
$451.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $4.104 | $410.40 | - |
| 200 - 300 | $4.001 | $400.10 | $20.60 |
| 400 + | $3.94 | $394.00 | $65.60 |
*price indicative
- RS Stock No.:
- 190-2358
- Mfr. Part No.:
- ACPR-BLK
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Connector Gender | Male | |
| Colour | Black | |
| Number of Contacts | 2 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Series | RCA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Connector Gender Male | ||
Colour Black | ||
Number of Contacts 2 | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Series RCA | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Amphenol RCA Series Plugs
Amphenol RCA series plug connectors in red or black, featuring gold plated contacts, coloured bodies and with a matching coloured flexible rubber grommet. Suitable for a wide range of applications that call for a high quality RCA connector.
Quick and easy assembly
Robust diecast shell
Flexible grommet
Amphenol RCA Connectors
- RS Stock No. 2617680
- Mfr. Part No. ACJR-RED
Each (In a Box of 25)
$5.976
- RS Stock No. 2617822
- Mfr. Part No. ACPR-SYL
Each
$7.23
- RS Stock No. 2617813
- Mfr. Part No. ACPR-BLU
Each
$5.45
Related links
- Amphenol Industrial Black Straight Cable RCA Plug 10A
- Amphenol Industrial Black Straight Cable RCA Socket 10A
- Amphenol Industrial Black Gold, 10A
- Amphenol Industrial Silver Gold, 10A
- Amphenol Industrial Satin Gold Straight Cable RCA Plug 10A
- Amphenol Industrial White Straight Cable RCA Plug 10A
- Amphenol Industrial Red Straight Cable RCA Plug 10A
- Amphenol Industrial Blue Straight Cable RCA Plug 10A











