Sato Parts Straight Cable RCA Plug, 1A

Get a bulk buy discount

Add 50 more to save $40.00

View bulk pricing options

Subtotal (1 unit)*

$56.57

(exc. GST)

$62.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$56.57-
50 - 249$55.77$40.00
250 +$50.16$1,602.50

*price indicative

RS Stock No.:
490-4906
Mfr. Part No.:
CN-7017-P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

RCA Plug

Mount Type

Cable

Current

1A

Orientation

Straight

Connector Gender

Male

Housing Material

Brass

Voltage

12V

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy