Switchcraft Black Right Angle Cable RCA Plug, Gold, 6A

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.80

(exc. GST)

$37.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$33.80-
15 - 49$33.221%
50 +$32.653%

*price indicative

RS Stock No.:
705-1496
Mfr. Part No.:
3502RABAU
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

RCA Plug

Mount Type

Cable

Orientation

Right Angle

Current

6A

Contact Plating

Gold

Colour

Black

Connector Gender

Male

Contact Material

Copper Alloy

Housing Material

Copper

Number of Contacts

2

Voltage

250V ac

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

RCA

Heavy Duty Right Angle Phono Plugs


Solid centre conductor

Larger cable clamp provides better strain relief for large cables

Longer cable clamp for easier plug assembly and more room for solder connection

Knurl on the back of handle provides ergonomic gripping surface to tighten plug

Longer handle for improved gripping surface and easy plug withdrawal from jack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy