Sato Parts Straight Chassis RCA Socket
- RS Stock No.:
- 490-4912
- Mfr. Part No.:
- CN-7017-J
- Brand:
- Sato Parts
Get a bulk buy discount
Add 50 more to save $16.50
View bulk pricing optionsSubtotal (1 unit)*
$20.84
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $20.84 | - |
| 50 - 249 | $20.51 | $16.50 |
| 250 + | $18.47 | $592.50 |
*price indicative
- RS Stock No.:
- 490-4912
- Mfr. Part No.:
- CN-7017-J
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | RCA Socket | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Brass | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type RCA Socket | ||
Mount Type Chassis | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Brass | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
RCA Pin Plug (nickel)
Robust metal body
Related links
- Sato Parts Cable Mount RCA Socket
- Sato Parts Straight Cable RCA Plug, 1A
- Amphenol Industrial Silver Straight Chassis RCA Socket 10A
- RS PRO Red Straight Chassis RCA Socket, Nickel
- RS PRO Gold Straight Chassis RCA Socket, Nickel
- Sato Parts Black Straight Cable RCA Plug
- Sato Parts Circular Connector Cable Socket CN-70 Series
- Sato Parts Circular Connector Cable Socket CN-70 Series
