Neutrik Black Straight Cable RCA Plug, Gold over Nickel, 16A

Get a bulk buy discount

Add 12 more to save $18.96

View bulk pricing options

Subtotal (1 bag of 2 units)*

$91.84

(exc. GST)

$101.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 11$91.84$45.92-
12 - 24$90.26$45.13$18.96
25 - 49$87.89$43.945$98.75
50 +$85.50$42.75$317.00

*price indicative

RS Stock No.:
484-8884
Distrelec Article No.:
142-26-361
Mfr. Part No.:
NF2C-B/2
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

RCA Plug

Mount Type

Cable

Orientation

Straight

Current

16A

Contact Plating

Gold over Nickel

Colour

Black

Connector Gender

Male

Contact Material

Brass

Housing Material

Brass

Number of Contacts

2

Voltage

50V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
LI

Black Finish Plugs


Neutrik presents this ProFi professional phono plug. Featuring a spring-loaded, gold-plated retracting element around the centre contact, the ProFi Professional phono plug ensures that when the plug is mated, a ground contact is made before the signal. Conversely, when the plug is disconnected, the signal is broken before ground. This prevents damage to equipment, disturbing ’noises’ and broken speaker cones. Neutrik ProFi professional phono plugs are an ideal choice for audio professionals.

Features and Benefits


• The connector body is solid machined brass with black coated shell.

• The solid brass centre pin is gold plated as standard.

• The outer contact features a split design for extra reliability.

• Large solder contacts simplify termination

• A chuck type cable clamp, which accepts cable diameters from 3.0 to 6.5mm, provides maximum protection for the cable.

• The connectors are supplied in a bag of 2, one with a red identification collar and one with a black colour identification collar.

• Maximum rated current 16A

• Rated voltage 250V ac

Warning

Not to be used as mains connector

Related links