Neutrik Black Straight Panel RCA Socket, Gold over Nickel, 16A
- RS Stock No.:
- 457-2903
- Distrelec Article No.:
- 142-27-039
- Mfr. Part No.:
- NF2D-B-2
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.02
(exc. GST)
$12.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.02 |
| 25 - 124 | $10.92 |
| 125 + | $9.82 |
*price indicative
- RS Stock No.:
- 457-2903
- Distrelec Article No.:
- 142-27-039
- Mfr. Part No.:
- NF2D-B-2
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | RCA Socket | |
| Mount Type | Panel | |
| Current | 16A | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Material | Brass | |
| Housing Material | Zinc | |
| Voltage | 50V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type RCA Socket | ||
Mount Type Panel | ||
Current 16A | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Connector Gender Female | ||
Colour Black | ||
Contact Material Brass | ||
Housing Material Zinc | ||
Voltage 50V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RCA/Phono Panel Sockets and Plugs
Neutrik Rean brand RCA phono connectors
Chassis phono sockets with colour-coded inner insulation
Phono plugs with colour-coded rings
Plugs have unique Neutrik 'chuck principle' cable clamp
Rean Phono/RCA Connectors
Warning
Not to be used as mains connectors
Related links
- Neutrik Black Straight Panel RCA Socket 16A
- Neutrik Black Straight Cable RCA Plug 16A
- Amphenol Industrial Black Straight Panel RCA Socket 75A
- RS PRO Black Gold, 16A
- RS PRO Red Straight Panel RCA Socket, Gold over Nickel
- RS PRO White Straight Panel RCA Socket, Gold over Nickel
- RS PRO Yellow Straight Panel RCA Socket, Gold over Nickel
- RS PRO Black Straight Panel RCA Socket 10A
