Re-An Products Black, White Straight RCA Plug, Gold, 1A
- RS Stock No.:
- 457-2969
- Distrelec Article No.:
- 142-27-559
- Mfr. Part No.:
- NYS373-9
- Brand:
- Re-An Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.20
(exc. GST)
$4.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 394 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.20 |
| 25 - 124 | $4.14 |
| 125 + | $3.74 |
*price indicative
- RS Stock No.:
- 457-2969
- Distrelec Article No.:
- 142-27-559
- Mfr. Part No.:
- NYS373-9
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | RCA Plug | |
| Current | 1A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Colour | Black, White | |
| Connector Gender | Male | |
| Contact Material | Brass | |
| Housing Material | Brass | |
| Number of Contacts | 2 | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type RCA Plug | ||
Current 1A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Colour Black, White | ||
Connector Gender Male | ||
Contact Material Brass | ||
Housing Material Brass | ||
Number of Contacts 2 | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RCA/Phono Panel Sockets and Plugs
Neutrik Rean brand RCA phono connectors
Chassis phono sockets with colour-coded inner insulation
Phono plugs with colour-coded rings
Plugs have unique Neutrik 'chuck principle' cable clamp
Rean Phono/RCA Connectors
Warning
Not to be used as mains connectors
