Lumberg Black, Gold Straight RCA Plug, Gold, 5A
- RS Stock No.:
- 124-8891
- Mfr. Part No.:
- 1573 01 V BLACK
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.86
(exc. GST)
$16.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.86 |
| 25 - 49 | $14.67 |
| 50 + | $14.40 |
*price indicative
- RS Stock No.:
- 124-8891
- Mfr. Part No.:
- 1573 01 V BLACK
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | RCA Plug | |
| Current | 5A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Connector Gender | Male | |
| Colour | Black, Gold | |
| Contact Material | Brass | |
| Housing Material | ABS, Brass | |
| Voltage | 24V dc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 1573 01 V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type RCA Plug | ||
Current 5A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Connector Gender Male | ||
Colour Black, Gold | ||
Contact Material Brass | ||
Housing Material ABS, Brass | ||
Voltage 24V dc | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 1573 01 V | ||
- COO (Country of Origin):
- TW
Lumberg RCA Plug, Gold Plated
From Lumberg, this RCA plug has bend protection and solder terminals. With metal housing, this robust RCA plug also has a gold plated contact for a reliable connection with compatible RCA sockets.
Features and Benefits
• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω
