Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7689
- Mfr. Part No.:
- ACJR-SYL
- Brand:
- Amphenol Audio
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$5.529
(exc. GST)
$6.082
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $5.529 | $138.225 |
50 - 75 | $5.243 | $131.075 |
100 - 225 | $5.004 | $125.10 |
250 - 475 | $4.766 | $119.15 |
500 + | $4.576 | $114.40 |
*price indicative
- RS Stock No.:
- 261-7689
- Mfr. Part No.:
- ACJR-SYL
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A