Amphenol Industrial Satin Gold Straight Cable RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7686
- Mfr. Part No.:
- ACJR-SWH
- Brand:
- Amphenol Industrial
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-7686
- Mfr. Part No.:
- ACJR-SWH
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RCA Socket | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Current | 10A | |
| Contact Plating | Gold | |
| Colour | Satin Gold | |
| Connector Gender | Female | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94V-0, RoHS | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RCA Socket | ||
Mount Type Cable | ||
Orientation Straight | ||
Current 10A | ||
Contact Plating Gold | ||
Colour Satin Gold | ||
Connector Gender Female | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals UL94V-0, RoHS | ||
Series M | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M Series Musician range RCA cable connectors have a stylish shell design. These connectors have gold plated contacts and a flexible grommet for cable protection.
Solder termination
Complies with IEC 68-2-20
Mechanical operations is up to 500 mating cycles
Related links
- Amphenol Industrial Satin Gold Straight Cable RCA Socket 10A
- Amphenol Industrial Satin Gold Straight Cable RCA Plug 10A
- Amphenol Industrial Black Straight Cable RCA Socket 10A
- Amphenol Industrial Blue Straight Cable RCA Socket 10A
- Amphenol Industrial Red Straight Cable RCA Socket 10A
- Amphenol Industrial White Straight Cable RCA Socket 10A
- Deltron Black Straight Cable RCA Socket 5A
- Amphenol Industrial Blue Straight Cable RCA Plug 10A
