Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7687
- Mfr. Part No.:
- ACJR-SWH
- Brand:
- Amphenol Audio
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.06
(exc. GST)
$8.87
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $8.06 |
10 + | $7.73 |
- RS Stock No.:
- 261-7687
- Mfr. Part No.:
- ACJR-SWH
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A