Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7607
- Mfr. Part No.:
- ACJD-RED
- Brand:
- Amphenol Audio
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.39
(exc. GST)
$11.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.39 |
10 + | $9.99 |
- RS Stock No.:
- 261-7607
- Mfr. Part No.:
- ACJD-RED
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A