Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7606
- Mfr. Part No.:
- ACJD-RED
- Brand:
- Amphenol Audio
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$7.673
(exc. GST)
$8.44
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $7.673 | $191.825 |
50 - 75 | $7.276 | $181.90 |
100 - 225 | $6.945 | $173.625 |
250 - 475 | $6.614 | $165.35 |
500 + | $6.35 | $158.75 |
*price indicative
- RS Stock No.:
- 261-7606
- Mfr. Part No.:
- ACJD-RED
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A