Lumberg Black, Gold Straight RCA Plug, Gold, 5A
- RS Stock No.:
- 190-3263
- Mfr. Part No.:
- 1573 01 V BLACK
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $56.20
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,604.30
(exc. GST)
$1,764.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $16.043 | $1,604.30 | - |
| 200 - 300 | $15.762 | $1,576.20 | $56.20 |
| 400 + | $15.473 | $1,547.30 | $228.00 |
*price indicative
- RS Stock No.:
- 190-3263
- Mfr. Part No.:
- 1573 01 V BLACK
- Brand:
- Lumberg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | RCA Plug | |
| Current | 5A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Colour | Black, Gold | |
| Connector Gender | Male | |
| Contact Material | Brass | |
| Housing Material | ABS, Brass | |
| Voltage | 24V dc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 1573 01 V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type RCA Plug | ||
Current 5A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Colour Black, Gold | ||
Connector Gender Male | ||
Contact Material Brass | ||
Housing Material ABS, Brass | ||
Voltage 24V dc | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 1573 01 V | ||
Lumberg RCA Plug, Gold Plated
From Lumberg, this RCA plug has bend protection and solder terminals. With metal housing, this robust RCA plug also has a gold plated contact for a reliable connection with compatible RCA sockets.
Features and Benefits
• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω
