Deltron Black Straight Panel RCA Socket, Silver, 5A

Get a bulk buy discount

Add 10 more to save $0.80

View bulk pricing options

Subtotal (1 unit)*

$3.37

(exc. GST)

$3.71

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 43 left, ready to ship
  • Plus 3 left, ready to ship from another location

Units
Per unit
Saving
1 - 9$3.37-
10 - 24$3.29$0.80
25 - 49$3.18$4.75
50 +$3.10$13.50

*price indicative

RS Stock No.:
180-6636
Mfr. Part No.:
431-0100
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

RCA Socket

Mount Type

Panel

Orientation

Straight

Current

5A

Contact Plating

Silver

Connector Gender

Female

Colour

Black

Contact Material

Brass

Housing Material

Acetal

Number of Contacts

1

Voltage

50V ac

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

Series

431-432

COO (Country of Origin):
GB
431-0100 Professional Phono Panel Socket - Nickel Shell - Black

A TURNED BRASS SINGLE NUT FIXING PANEL SOCKET AVAILABLE

IN NICKEL OR GOLD PLATED FINISH.

A CHOICE OF RED OR BLACK INSULATOR IS USEFUL FOR

IDENTIFICATION PURPOSES.

SINGLE NUT FIXING MAKES THESE ADAPTABLE SOCKETS.

SUITABLE FOR STACKING ADJACENT TO ONE ANOTHER.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy