RS PRO Black Straight Panel RCA Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.64

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$15.64
25 - 49$15.16
50 - 99$14.56
100 +$14.10

*price indicative

RS Stock No.:
898-7630
Distrelec Article No.:
304-51-310
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RCA Socket

Mount Type

Panel

Orientation

Straight

Colour

Black

Connector Gender

Female

Number of Contacts

1

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
GB

RS XLR format Phono Connectors


Brought to you under the trusted RS Brand, this phono Feed Through connector allows you to securely connect phono jacks through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format phono connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in recording studio systems.

Features and Benefits:

• Fits a standard XLR cutout

• Can be mounted from front or back

• Low rear profile ensures space saving

Available in this range:

• Stock No: 898-7611 is a Red phono connector with CSK hole

• Stock No: 898-7615 is a Red phono connector with plain hole

• Stock No: 898-7624 is a White phono connector with CSK hole

• Stock No: 898-7627 is a White phono connector with plain hole

• Stock No: 898-7621 is a Yellow phono connector with CSK hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy