DesignSpark Aluminium Case for use with Raspberry Pi 4 in Gold
- RS Stock No.:
- 238-0332
- Mfr. Part No.:
- RP-AC-GLD
- Brand:
- DesignSpark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-0332
- Mfr. Part No.:
- RP-AC-GLD
- Brand:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| Product Type | Case | |
| For Use With | Raspberry Pi 4 | |
| Colour | Gold | |
| Series | RP-AC | |
| Body Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
Product Type Case | ||
For Use With Raspberry Pi 4 | ||
Colour Gold | ||
Series RP-AC | ||
Body Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The DesignSpark dual fan aluminium case for raspberry Pi 4.This case is perfect for your Raspberry Pi 4 if it gets hot.
Golden colour
Related links
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Blue
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Grey
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Black
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Silver
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Red
- DesignSpark Aluminium Case for use with Raspberry Pi 3 B in Black
- DesignSpark ABS Raspberry Pi Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in White
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi B+ in Clear
