DesignSpark Aluminium Case for use with Raspberry Pi 4 in Grey

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-0333
Mfr. Part No.:
RP-AC-GRY
Brand:
DesignSpark
Find similar products by selecting one or more attributes.
Select all

Brand

DesignSpark

Product Type

Case

For Use With

Raspberry Pi 4

Colour

Grey

Series

RP-AC

Body Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
JP
The DesignSpark dual fan aluminium case for raspberry Pi 4. This case is perfect for your Raspberry Pi 4 if it gets hot.

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy