DesignSpark Aluminium Case for use with Raspberry Pi 4 in Black
- RS Stock No.:
- 238-0331
- Mfr. Part No.:
- RP-AC-BLK
- Brand:
- DesignSpark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.73
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.73 |
| 5 + | $31.26 |
*price indicative
- RS Stock No.:
- 238-0331
- Mfr. Part No.:
- RP-AC-BLK
- Brand:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| Product Type | Case | |
| For Use With | Raspberry Pi 4 | |
| Series | RP-AC | |
| Colour | Black | |
| Body Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
Product Type Case | ||
For Use With Raspberry Pi 4 | ||
Series RP-AC | ||
Colour Black | ||
Body Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The DesignSpark dual fan aluminium case for raspberry Pi 4.This case is perfect for your Raspberry Pi 4 if it gets hot.
Black colour
Related links
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Blue
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Grey
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Gold
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Silver
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Red
- DesignSpark Aluminium Case for use with Raspberry Pi 3 B in Black
- RS PRO Aluminium Raspberry Pi Case for use with Raspberry Pi 4 in Black
- Argon 40 Plastic Case for use with Raspberry Pi 4 in Black
