Transcend 2 GB DDR4 Desktop RAM 2666 Mbit/s, SODIMM, 1.2V
- RS Stock No.:
- 175-229
- Mfr. Part No.:
- TS256MSH64V6X
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-229
- Mfr. Part No.:
- TS256MSH64V6X
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Memory Size | 2GB | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 2666Mbit/s | |
| Number of Pins | 260 | |
| Standards/Approvals | RoHS, JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Memory Size 2GB | ||
Desktop/Laptop Desktop | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 2666Mbit/s | ||
Number of Pins 260 | ||
Standards/Approvals RoHS, JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.
8 bit pre-fetch
Asynchronous reset
- RS Stock No. 0175341
- Mfr. Part No. TS128MLD64V4J
Each
$754.39
- RS Stock No. 0175187
- Mfr. Part No. TS2GHR72V2E
Each
$3,513.79
- RS Stock No. 0175215
- Mfr. Part No. TS2GLH64V2BL
Each
$2,537.56
- RS Stock No. 0888107
- Mfr. Part No. IN4T8GNELSX
Each
$321.90
Related links
- Transcend 2 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 32 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 2 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V












