Transcend 128 GB DDR Desktop RAM 400 Mbit/s, UDIMM, 2.6V
- RS Stock No.:
- 175-341
- Mfr. Part No.:
- TS128MLD64V4J
- Brand:
- Transcend
Subtotal (1 unit)*
$754.39
(exc. GST)
$829.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.39 |
*price indicative
- RS Stock No.:
- 175-341
- Mfr. Part No.:
- TS128MLD64V4J
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Size | 128GB | |
| Memory Socket Type | UDIMM | |
| Memory Class | DDR | |
| Supply Voltage | 2.6V | |
| RAM Speed | 400Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Size 128GB | ||
Memory Socket Type UDIMM | ||
Memory Class DDR | ||
Supply Voltage 2.6V | ||
RAM Speed 400Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
Transcend RAM, 128GB Memory Size, UDIMM Socket Type - TS128MLD64V4J
This RAM is a high-capacity desktop memory module designed to expand system memory for workstation-class and industrial PCs. It operates within JEDEC-defined DDR standards and is intended for installation in standard UDIMM sockets on desktop motherboards. The module targets workflows that demand large addressable memory spaces for data processing and multitasking.
Features and Benefits:
• 128GB capacity increases available system memory for large datasets
• DDR memory class enables synchronous data transfers for throughput
• 400Mbit/s nominal speed supports steady data movement rates
• UDIMM socket format allows compatibility with standard desktop boards
• 2.6V supply voltage reduces power draw compared with higher-voltage modules
• DDR memory class enables synchronous data transfers for throughput
• 400Mbit/s nominal speed supports steady data movement rates
• UDIMM socket format allows compatibility with standard desktop boards
• 2.6V supply voltage reduces power draw compared with higher-voltage modules
Applications
• Suitable for automation controllers requiring extensive memory buffers
• Ideal for electronics test benches handling large measurement logs
• Used with electrical simulation workstations processing complex models
• Can be used for mechanical CAD systems managing large assemblies
• Ideal for electronics test benches handling large measurement logs
• Used with electrical simulation workstations processing complex models
• Can be used for mechanical CAD systems managing large assemblies
What physical socket does it require for installation?
It installs into an unbuffered DIMM slot on desktop motherboards that accept UDIMM modules.
How does the voltage affect thermal and power behaviour?
The 2.6V operating voltage lowers power consumption relative to higher-voltage DDR parts, which can reduce heat generation under sustained load.
Is the memory standardised for interoperability across systems?
The module conforms to JEDEC DDR specifications, ensuring defined signalling and timing profiles for compatibility.
What throughput characteristic should be expected under sustained access?
The rated 400Mbit/s transfer rate specifies the nominal serial data rate used in sustained synchronous operations.
Related links
- Transcend DDR Desktop RAM 400 Mbit/s 2.6V
- Transcend 512 MB DDR2 Server RAM 400 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 16 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 2133 Mbit/s 1.2V
- Transcend 4 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
