Transcend 16 GB DDR4 Server RAM 3200 Mbit/s, RDIMM, 1.2V
- RS Stock No.:
- 175-187
- Mfr. Part No.:
- TS2GHR72V2E
- Brand:
- Transcend
Subtotal (1 unit)*
$3,513.79
(exc. GST)
$3,865.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,513.79 |
*price indicative
- RS Stock No.:
- 175-187
- Mfr. Part No.:
- TS2GHR72V2E
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Server | |
| Memory Size | 16GB | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| RAM Speed | 3200Mbit/s | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Server | ||
Memory Size 16GB | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
RAM Speed 3200Mbit/s | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Transcend RAM, 16GB Memory Size, 3200 Mbit/s RAM Speed - TS2GHR72V2E
This RAM module is designed for server environments where dependable memory capacity and standards-compliant operation are required. It provides a mid‑density DDR4 memory option for rack and blade servers, operating at industry voltage levels and conforming to environmental standards to suit professional automation and electronics installations.
Features and Benefits:
• 16GB capacity supports larger in‑memory datasets • DDR4 class delivers improved data throughput per cycle • RDIMM socket type enables buffered memory for server stability • 3200Mbit/s speed reduces latency in high‑load tasks • CAS22 timing balances access predictability with performance • 1.2V supply voltage lowers power draw under continuous use
Applications
• Suitable for database caching in industrial control systems • Ideal for virtualisation hosts in test and development labs • Used with compute nodes in automation servers • Can be used for memory expansion in electrical test benches • Used for buffer memory in mechanical simulation servers
What pin Interface does it use for compatibility?
It employs a 288‑pin DDR4 physical Interface common to many server memory boards.
How does its form factor affect fault tolerance?
The registered DIMM configuration provides signal buffering that helps maintain stability in multi‑module configurations.
What compliance ensures reduced environmental impact?
It adheres to RoHS standards restricting specified hazardous substances in electronic components.
What operating condition reduces energy consumption?
Running at a 1.2V supply voltage decreases power draw compared with higher‑voltage modules.
Related links
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 2400 Mbit/s 1.2V
- Transcend 32 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 64 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
