Transcend 16 GB DDR4 Server RAM 3200 Mbit/s, UDIMM, 1.2V
- RS Stock No.:
- 175-215
- Mfr. Part No.:
- TS2GLH64V2BL
- Brand:
- Transcend
Subtotal (1 unit)*
$2,537.56
(exc. GST)
$2,791.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 3 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $2,537.56 |
*price indicative
- RS Stock No.:
- 175-215
- Mfr. Part No.:
- TS2GLH64V2BL
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Desktop/Laptop | Server | |
| Memory Size | 16GB | |
| Memory Socket Type | UDIMM | |
| Memory Class | DDR4 | |
| Module Type | UDIMM | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| Number of Pins | 288 | |
| RAM Speed | 3200Mbit/s | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Desktop/Laptop Server | ||
Memory Size 16GB | ||
Memory Socket Type UDIMM | ||
Memory Class DDR4 | ||
Module Type UDIMM | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
Number of Pins 288 | ||
RAM Speed 3200Mbit/s | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Transcend RAM, 16GB Memory Size, 3200 Mbit/s RAM Speed - TS2GLH64V2BL
This RAM module is a server-focused memory upgrade designed to increase system working capacity and throughput in data-centre and industrial compute environments. It operates as a DDR4 memory module for server motherboards, supplying 16GB of volatile storage per module to support multitasking and memory-intensive processes while maintaining low supply voltage for efficient operation.
Features and Benefits:
• 3200Mbit/s transfer rate for improved data throughput and reduced latency • CL22 timing reduces access wait states for consistent task handling • 288-pin UDIMM format for straightforward insertion into compatible sockets • 1.2V supply voltage for lower power consumption under load • RoHS conformity to align with restricted-substance manufacturing practices
Applications
• Suitable for server compute nodes in automation control systems • Ideal for industrial electronics platforms running virtual machines • Used with memory expansions in electrical testing rigs • Can be used for mechanical simulation workstations requiring large memory pools
What socket type is required to install it?
It fits into standard 288-pin UDIMM sockets on motherboards that support DDR4 server memory.
How does the voltage affect thermal and power behaviour?
The 1.2V operating level reduces power draw compared with higher-voltage modules, which helps limit heat generation under sustained workloads.
Is this module appropriate for high-throughput memory tasks?
Yes, the 3200Mbit/s speed is intended to handle intensive data-transfer demands typical in server workloads.
What latency should engineers expect during random access?
The module uses CL22 timing, indicating the column access strobe delay relative to the clock cycles for memory transactions.
Related links
- Transcend 16 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 32 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
