IDEM HLM-SS Series Pin Plunger Safety Limit Switch, IP67, IP69K, Stainless Steel Housing, 240V ac, 3A

Subtotal (1 unit)*

$218.59

(exc. GST)

$240.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.59

*price indicative

RS Stock No.:
283-1621
Mfr. Part No.:
175101
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Actuator Type

Pin Plunger

Product Type

Safety Limit Switch

IP Rating

IP67, IP69K

Housing Material

Stainless Steel

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw

Series

HLM-SS

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

80°C

Standards/Approvals

ISO14119 IEC947-5-1 UL60947-5-1 EN50041 ISO13849-1

Hazardous Area Certification

Ex d

COO (Country of Origin):
GB
The IDEM Limit switches are designed to be mounted for position sensing of moving applications such as guard doors, conveyors, machine beds, elevators etc. They are available with linear plungers, rotary levers or roller plungers and either slow or snap action contacts. All contact blocks are positively operated to satisfy IEC 60947-5-1.

316 Stainless steel material

IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy