Transcend 32 GB DDR4 Laptop RAM 3200 Mbit/s, SODIMM, 1.2V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-292
Mfr. Part No.:
TS4GSH72V2E3-I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

RAM

Desktop/Laptop

Laptop

Memory Size

32GB

Memory Socket Type

SODIMM

Industrial Grade

Yes

Memory Class

DDR4

Supply Voltage

1.2V

RAM Speed

3200Mbit/s

Number of Pins

260

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch

Asynchronous reset

  • RS Stock No. 0175187
  • Mfr. Part No. TS2GHR72V2E
Each
$3,513.79
  • RS Stock No. 0175215
  • Mfr. Part No. TS2GLH64V2BL
Each
$2,537.56
  • RS Stock No. 0888121
  • Mfr. Part No. IN4T32GNGRTX
Each
$1,348.90
  • RS Stock No. 0888125
  • Mfr. Part No. IN4V16GNGLTXK2
Each
$1,394.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy