Subtotal (1 unit)*
$64.41
(exc. GST)
$70.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.41 |
*price indicative
- RS Stock No.:
- 628-944
- Mfr. Part No.:
- SA60-50
- Brand:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Maximum Current | 50A | |
| Product Type | Shunt | |
| Shunt Type | DC | |
| Output Voltage | 60mV | |
| Standards/Approvals | RoHS | |
| Series | SA60 | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Maximum Current 50A | ||
Product Type Shunt | ||
Shunt Type DC | ||
Output Voltage 60mV | ||
Standards/Approvals RoHS | ||
Series SA60 | ||
- COO (Country of Origin):
- TR
The ENTES DC ammeters and shunts enable 50A 60mV DC current measurement by selecting a shunt with appropriate current values and connecting it in series with the cable.
Fixing bolt M5
Weight is 29.5
Related links
- ENTES Dc Shunt Shunt, 150 A Max 60mV
- ENTES Dc Shunt Shunt, 60 A Max 60mV
- ENTES 60mv Shunt Shunt, 40 A Max 60mV
- ENTES 60mv Shunt Shunt, 30 A Max 60mV
- ENTES 60mv Shunt Shunt, 250 A Max 60mV
- ENTES Shunt, 100 A Max 60mV
- Murata Power Solutions Brass-Ended Shunt 50mV Output, ±0.25 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
