Integral Memory 32 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.2V
- RS Stock No.:
- 888-126
- Mfr. Part No.:
- IN4V32GNGRTX
- Brand:
- Integral Memory
N
Subtotal (1 unit)*
$1,333.53
(exc. GST)
$1,466.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,333.53 |
*price indicative
- RS Stock No.:
- 888-126
- Mfr. Part No.:
- IN4V32GNGRTX
- Brand:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Desktop/Laptop | Laptop | |
| Memory Size | 32GB | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | SODIMM | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| RAM Speed | 3200MHz | |
| Number of Pins | 260 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Desktop/Laptop Laptop | ||
Memory Size 32GB | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type SODIMM | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
RAM Speed 3200MHz | ||
Number of Pins 260 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Integral Memory DDR4 Memory Module is quick and easy to install for immediate desktop PC upgrades. It delivers better boot times load times and overall performance while running memory-heavy programs or games.
Adding RAM increases PC speed to make multitasking effortless
Enables you to work and play faster
Ideal choice for upgrading most games and creative software
