RND, 203 mm 129 mm
- RS Stock No.:
- 283-2837
- Distrelec Article No.:
- 300-64-337
- Mfr. Part No.:
- RND 455-00116
- Brand:
- RND
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-2837
- Distrelec Article No.:
- 300-64-337
- Mfr. Part No.:
- RND 455-00116
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| External Height | 129mm | |
| External Width | 203mm | |
| Colour | Black | |
| External Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand RND | ||
External Height 129mm | ||
External Width 203mm | ||
Colour Black | ||
External Case Material ABS | ||
- COO (Country of Origin):
- TW
Related links
- RND 455 Series Dark Grey Plastic General Purpose Enclosure 115 mm, 80 mm
- RND RND 455 Series Black ABS General Purpose Enclosure 32 mm 44 mm
- RND RND 455 Series Light Grey Aluminium Enclosure 160 mm, 100 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 120 mm, 80 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 171 mm, 121 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 30 mm, 114 mm 114 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 222 mm, 146 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 240 mm, 160 mm
