RS PRO RND 455 Series Light Grey Light Grey Lid Aluminium Enclosure, IP65, 60 mm x 160 mm x 100 mm
- RS Stock No.:
- 283-2934
- Distrelec Article No.:
- 300-64-627
- Mfr. Part No.:
- RND 455-00406
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2934
- Distrelec Article No.:
- 300-64-627
- Mfr. Part No.:
- RND 455-00406
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Width | 100mm | |
| External Length | 160mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Width 100mm | ||
External Length 160mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has holes for lid fastening screws are provided with internal thread.
Ingress protection from moisture and dust
IP65 degree protection
- RS Stock No. 3648037
- Mfr. Part No. 62238000 EM 238
Each
$64.10
- RS Stock No. 3648021
- Mfr. Part No. 62231000 EM 231
Each
$59.35
- RS Stock No. 3648059
- Mfr. Part No. 62240000 EM 240
Each
$111.55
- RS Stock No. 2663574
- Mfr. Part No. 62241000 EM 241
Each
$158.39
Related links
- RND RND 455 Series Aluminium Alloy Enclosure 160 mm, 100 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 160 mm, 160 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 160 mm, 100 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 100 mm, 100 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 120 mm, 240 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 240 mm, 160 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure 190 mm, 100 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure 160 mm, 160 mm












