nVent SCHROFF, 3 U 19 in Rack Mount Case RatiopacPRO Ventilated 315.5 mm, 448.9 mm 132.6 mm
- RS Stock No.:
- 277-3861
- Distrelec Article No.:
- 110-78-217
- Mfr. Part No.:
- 24572-633
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-3861
- Distrelec Article No.:
- 110-78-217
- Mfr. Part No.:
- 24572-633
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 3U | |
| External Depth | 315.5mm | |
| External Height | 132.6mm | |
| External Width | 448.9mm | |
| Ventilated | Yes | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101 | |
| Weight | 25kg | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 3U | ||
External Depth 315.5mm | ||
External Height 132.6mm | ||
External Width 448.9mm | ||
Ventilated Yes | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101 | ||
Weight 25kg | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff ratiopacpro case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19 inch rack. It has rack height of 3 U, rack width of 84 HP and depth of 315.5 mm.
Designed for insertion and extractor handles
Retrofittable EMC shielding
Symmetrical design and identical front and rear side
No visible screws
