nVent SCHROFF, 3 U Desktop Case RatiopacPRO Ventilated 315.5 mm, 235.5 mm 132.6 mm
- RS Stock No.:
- 284-3053
- Distrelec Article No.:
- 152-82-171
- Mfr. Part No.:
- 24572-003
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$476.10
(exc. GST)
$523.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.10 |
*price indicative
- RS Stock No.:
- 284-3053
- Distrelec Article No.:
- 152-82-171
- Mfr. Part No.:
- 24572-003
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Desktop Case | |
| External Depth | 315.5mm | |
| External Height | 132.6mm | |
| External Width | 235.5mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297 | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Desktop Case | ||
External Depth 315.5mm | ||
External Height 132.6mm | ||
External Width 235.5mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297 | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF RatiopacPRO Complete case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Retrofittable EMC shielding
Ventilation slit in base plate
Rear panel perforated
