nVent SCHROFF, 3 U Rack Mount Case RatiopacPRO Ventilated 375.5 mm, 448.9 mm 132.6 mm

Subtotal (1 unit)*

$417.77

(exc. GST)

$459.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.77

*price indicative

RS Stock No.:
284-3049
Distrelec Article No.:
110-80-102
Mfr. Part No.:
24571-442
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mount Case

Rack Unit

3U

External Depth

375.5mm

External Height

132.6mm

External Width

448.9mm

Ventilated

Yes

External Case Material

Aluminium

IP Rating

IP20

Standards/Approvals

RoHS

Series

RatiopacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF RatiopacPRO Rack Mount Case provides electronics protection for 19 components and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options.

No visible screws

Cladding parts removable without tools

Retrofittable EMC shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy