nVent SCHROFF, 3 U 19 in Rack Mount Case RatiopacPRO Ventilated 315.5 mm, 235.5 mm 132.6 mm

Subtotal (1 unit)*

$369.43

(exc. GST)

$406.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.43

*price indicative

RS Stock No.:
277-3856
Distrelec Article No.:
110-80-131
Mfr. Part No.:
24571-717
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

19 in Rack Mount Case

Rack Unit

3U

External Depth

315.5mm

External Height

132.6mm

External Width

235.5mm

Ventilated

Yes

IP Rating

IP20

Weight

25kg

Standards/Approvals

IEC 60529

Series

RatiopacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff ratiopacpro case that provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides front handles for easier handling of the case. It has rack height of 3 U, rack width of 42 HP and depth 315 mm.

Designed for insertion and extractor handles

Retrofittable EMC shielding

Symmetrical design and identical front and rear side

No visible screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy