nVent SCHROFF, 3 U Desktop Case RatiopacPRO Ventilated 255.5 mm, 448.9 mm 132.6 mm
- RS Stock No.:
- 284-3052
- Mfr. Part No.:
- 24571-738
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$380.42
(exc. GST)
$418.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.42 |
*price indicative
- RS Stock No.:
- 284-3052
- Mfr. Part No.:
- 24571-738
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Desktop Case | |
| External Depth | 255.5mm | |
| External Height | 132.6mm | |
| External Width | 448.9mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Desktop Case | ||
External Depth 255.5mm | ||
External Height 132.6mm | ||
External Width 448.9mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
No visible screws
Cladding parts removable without tools
Retrofittable EMC shielding
