nVent SCHROFF, 3 U Sub Rack 24567 Ventilated 175 mm, 426.7 mm 355 mm
- RS Stock No.:
- 269-8579
- Mfr. Part No.:
- 24567-174
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$456.68
(exc. GST)
$502.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.68 |
*price indicative
- RS Stock No.:
- 269-8579
- Mfr. Part No.:
- 24567-174
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Sub Rack | |
| External Depth | 175mm | |
| External Height | 355mm | |
| External Width | 426.7mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60529 | |
| Series | 24567 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Sub Rack | ||
External Depth 175mm | ||
External Height 355mm | ||
External Width 426.7mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60529 | ||
Series 24567 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF sub rack kit for backplane includes sub rack with side panel type F, front 19 bracket included and depth-adjustable 19 bracket. The EMC shielded sub rack for backplane mounting, rear side covered by a rear panel.
IP20, in accordance with IEC 60529
Aluminium construction
Horizontal rail type
Related links
- nVent SCHROFF 426.7 mm 133.4 mm
- nVent SCHROFF 235 mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF 24567 Series 3 U Aluminium Sub Rack, 175 mm Depth
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
- nVent SCHROFF, 6 U Sub Rack 24564 Ventilated 160 mm
- nVent SCHROFF Aluminium Side Panel, 3 U 355 mm 355mm
- nVent SCHROFF 520 mm 331 mm
