nVent SCHROFF, 7 U Sub Rack 10225 Ventilated 600 mm, 520 mm 331 mm
- RS Stock No.:
- 269-8543
- Distrelec Article No.:
- 110-49-174
- Mfr. Part No.:
- 10225-638
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$1,010.86
(exc. GST)
$1,111.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,010.86 |
*price indicative
- RS Stock No.:
- 269-8543
- Distrelec Article No.:
- 110-49-174
- Mfr. Part No.:
- 10225-638
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 7U | |
| Product Type | Sub Rack | |
| External Depth | 600mm | |
| External Height | 331mm | |
| External Width | 520mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium, Steel | |
| Frame Depth | 576mm | |
| IP Rating | IP20 | |
| Weight | 40kg | |
| Standards/Approvals | IEC 60529 | |
| Series | 10225 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 7U | ||
Product Type Sub Rack | ||
External Depth 600mm | ||
External Height 331mm | ||
External Width 520mm | ||
Ventilated Yes | ||
External Case Material Aluminium, Steel | ||
Frame Depth 576mm | ||
IP Rating IP20 | ||
Weight 40kg | ||
Standards/Approvals IEC 60529 | ||
Series 10225 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF desktop case has ventilation slits in base plate and front and rear frames in die-cast Aluminium. It has top cover, base plate and rear panel in steel.
Unshielded
Conforms with DIN EN 62368-1
