nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- RS Stock No.:
- 284-3042
- Distrelec Article No.:
- 110-74-433
- Mfr. Part No.:
- 24563-174
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$444.51
(exc. GST)
$488.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.51 |
*price indicative
- RS Stock No.:
- 284-3042
- Distrelec Article No.:
- 110-74-433
- Mfr. Part No.:
- 24563-174
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Subrack Kit | |
| Product Type | Sub Rack | |
| For Use With | Backplane | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 355mm | |
| Length | 355mm | |
| Width | 355mm | |
| Finish | Passivated, Anodised | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS, IEC 60297-3-103 | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Subrack Kit | ||
Product Type Sub Rack | ||
For Use With Backplane | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 355mm | ||
Length 355mm | ||
Width 355mm | ||
Finish Passivated, Anodised | ||
Rack Unit 3U | ||
Standards/Approvals RoHS, IEC 60297-3-103 | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO EMC Shielded subrack for backplane mounting, heavy version with tox welded side panels. It comes with modifications such as cut outs, different finishes or dimensions available.
Horizontal heavy rail type
Aluminium construction
Supplied as space saving flat pack
Related links
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Screw Mountable Bracket, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 475 mm 475 mm 475mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Rack Mount Chassis 355 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium 84 HP, 355 mm Depth
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
