nVent SCHROFF Aluminium Side Panel, 3 U 355 mm 355mm
- RS Stock No.:
- 269-8578
- Mfr. Part No.:
- 24567-131
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$77.64
(exc. GST)
$85.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.64 |
*price indicative
- RS Stock No.:
- 269-8578
- Mfr. Part No.:
- 24567-131
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 355mm | |
| Rack Unit | 3U | |
| Sub Type | Side Panel | |
| Length | 355mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 355mm | ||
Rack Unit 3U | ||
Sub Type Side Panel | ||
Length 355mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF side panel for stainless steel gasket for high mechanical demands.
Versions for EMC sealing
Related links
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 84HP
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Screw Mountable Bracket, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF europac PRO Series 3 U Aluminium 84 HP, 355 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium 84 HP, 355 mm Depth
