nVent SCHROFF, 6 U Sub Rack 24564 Ventilated 160 mm, 426.7 mm 266.7 mm
- RS Stock No.:
- 269-8577
- Mfr. Part No.:
- 24564-431
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$146.25
(exc. GST)
$160.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.25 |
*price indicative
- RS Stock No.:
- 269-8577
- Mfr. Part No.:
- 24564-431
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 6U | |
| Product Type | Sub Rack | |
| External Depth | 160mm | |
| External Height | 266.7mm | |
| External Width | 426.7mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60529 | |
| Series | 24564 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 6U | ||
Product Type Sub Rack | ||
External Depth 160mm | ||
External Height 266.7mm | ||
External Width 426.7mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60529 | ||
Series 24564 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF sub rack kit for backplane includes sub rack with side panel type F, front 19 bracket included and depth-adjustable 19 bracket. The EMC shielded sub rack for backplane mounting, rear side covered by a rear panel.
IP20, in accordance with IEC 60529
Aluminium construction
Horizontal rail type
Related links
- nVent SCHROFF 426.7 mm 355 mm
- nVent SCHROFF 520 mm 331 mm
- nVent SCHROFF 235 mm
- nVent SCHROFF 426.7 mm 133.4 mm
- nVent SCHROFF, 6 U Rack Mount Case 24564 265.9 mm
- nVent SCHROFF 448.9 mm 177 mm
- nVent SCHROFF 24564 Series 3 U Aluminium Sub Rack, 235 mm Depth
- nVent SCHROFF 24564 Series 3 U Aluminium Sub Rack, 295 mm Depth
