nVent SCHROFF, 6 U Rack Mount Case 24564 265.9 mm
- RS Stock No.:
- 287-9803
- Distrelec Article No.:
- 110-84-566
- Mfr. Part No.:
- 24564499
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$25.25
(exc. GST)
$27.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.25 |
*price indicative
- RS Stock No.:
- 287-9803
- Distrelec Article No.:
- 110-84-566
- Mfr. Part No.:
- 24564499
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| Rack Unit | 6U | |
| External Height | 265.9mm | |
| External Case Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Series | 24564 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
Rack Unit 6U | ||
External Height 265.9mm | ||
External Case Material Aluminium | ||
Standards/Approvals RoHS | ||
Series 24564 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff EuropacPro rear angle, intended for Textile EMC Gasket, is made from aluminium extrusion with an etched surface. However, it cannot be mounted simultaneously with the rear hood.
Required for rear shielding
Rack height 6 U
