nVent SCHROFF 24564 Series 3 U Sub Rack, Aluminium, 295 mm Depth

Subtotal (1 unit)*

$120.66

(exc. GST)

$132.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.66

*price indicative

RS Stock No.:
287-9799
Distrelec Article No.:
110-39-821
Mfr. Part No.:
24564133
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Sub Rack

Rack Unit

3U

Series

24564

Depth

295mm

Material

Aluminium

Standards/Approvals

IEC 60297-3-101, IEC 60297-3-100, RoHS, IEEE 1101.1

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff EuropacPRO 19 inch Sub rack Kit for Backplane, Light, is an unshielded kit designed for accommodating backplanes in rack-mounted enclosures. It offers a lightweight and versatile solution for organizing and supporting electronic componen

RoHS compliant

Rack height 3U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy